There are no models available for this part yet.
Overview of Q6F3CXXR24E by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6F3CXXR24E by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05W8313
|
Newark | Panel Indicator, 6Mm, Red, 24Vdc, Led Color:Red, Operating Voltage:24Vdc, Mounting Hole Dia:6Mm, Forward Current If:20Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Ip67, Product Range:Q6 Series Rohs Compliant: Yes |Apem Q6F3CXXR24E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $14.9800 | Buy Now | |
DISTI #
64T3880
|
Newark | Panel Mount Indicator, Led, 6Mm, Red, 24Vdc, Led Color:Red, Operating Voltage:24Vdc, Mounting Hole Dia:6Mm, Forward Current If:20Ma, Luminous Intensity:10Mcd, Ip/Nema Rating:Ip67, Packaging:Each, Product Range:-, Viewing Angle:100 Rohs Compliant: Yes |Apem Q6F3CXXR24E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5000 / $13.3500 | Buy Now | |
DISTI #
679-2691-ND
|
DigiKey | LED PANEL MOUNT INDICATOR RED Min Qty: 1 Lead time: 14 Weeks Container: Bag |
152 In Stock |
|
$9.5036 / $17.2900 | Buy Now | |
DISTI #
642-Q6F3CXXR24E
|
Mouser Electronics | LED Panel Mount Indicators Red LED 24VDC 6mm Wire IP67 RoHS: Compliant | 140 |
|
$9.7700 / $15.4200 | Buy Now | |
DISTI #
70429312
|
RS | Flush Indicator Pmnt,6mm Mount Size, Red LED, LeadWires Term,3 mm Lamp Size,24 Vdc | APEM Components Q6F3CXXR24E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8700 / $12.3400 | RFQ | |
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Red - 24VDC - Flush Mount - Chrome Bezel - Wires - IP67 RoHS: Compliant |
221 In Stock |
|
$9.2700 / $13.9000 | Buy Now | ||
Powell Electronics | LED Indicator Min Qty: 1 | 17 |
|
$24.8500 / $52.7000 | Buy Now | ||
Master Electronics | Panel Mount LED Indicator - 6mm - Red - 24VDC - Flush Mount - Chrome Bezel - Wires - IP67 RoHS: Compliant |
221 In Stock |
|
$9.2700 / $13.9000 | Buy Now |
CAD Models for Q6F3CXXR24E by APEM Inc
Part Data Attributes for Q6F3CXXR24E by APEM Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
APEM COMPONENTS INC
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Apem
|
Color
|
HIGH EFFICIENCY RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
10 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1 mm
|
Reverse Voltage-Max
|
5 V
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|
Alternate Parts for Q6F3CXXR24E
This table gives cross-reference parts and alternative options found for Q6F3CXXR24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6F3CXXR24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6F5GKKR24E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F3CXXR24E vs Q6F5GKKR24E |
Q6F5GXXR24E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F3CXXR24E vs Q6F5GXXR24E |
Q6P5CKKR24E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F3CXXR24E vs Q6P5CKKR24E |
Q6P5CXXR24E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F3CXXR24E vs Q6P5CXXR24E |
Q6F4GXXR24E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F3CXXR24E vs Q6F4GXXR24E |
Q6F4GKKR24E | Single Color LED, High Efficiency Red, Diffused, | APEM Inc | Q6F3CXXR24E vs Q6F4GKKR24E |
Q6F1GKKR24E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXR24E vs Q6F1GKKR24E |
Q6F1GXXR24E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXR24E vs Q6F1GXXR24E |
Q6F1BXXR24E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXR24E vs Q6F1BXXR24E |
Q6F1BKKR24E | Single Color LED, High Efficiency Red, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F3CXXR24E vs Q6F1BKKR24E |
Related Parts for Q6F3CXXR24E
-
Q6F3CXXG24EVisible LEDs
-
B32672Z6333K000Fixed Capacitors
-
NVMFS5C442NAFT1GPower Field-Effect Transistors
-
R1524S090B-E2-YELinear Regulator ICs
-
PT5045ASwitching Regulator or Controllers
-
R2S8-2415-ROther Analog ICs
-
R2S-1524Power Supply Modules
-
R3112N451C-TR-FEPower Management Circuits
-
104350003Pushbutton Switches