Part Details for Q6F3BXXW24E by APEM Inc
Overview of Q6F3BXXW24E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q6F3BXXW24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W8303
|
Newark | Led Panel Mount Indicator, Black Chrome Bezel, White, 6 Mm, 24 Vdc, 20 Ma, 15 Mcd, Ip67 Rohs Compliant: Yes |Apem Q6F3BXXW24E RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9600 / $31.8100 | Buy Now |
DISTI #
679-2732-ND
|
DigiKey | LED PM INDICATOR FLUSH WHT Min Qty: 25 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.5688 | Buy Now |
DISTI #
642-Q6F3BXXW24E
|
Mouser Electronics | LED Panel Mount Indicators LED INDICATOR 6MM RoHS: Compliant | 18 |
|
$15.1500 / $32.4500 | Buy Now |
DISTI #
70429329
|
RS | Flushindicator Pmnt,6mm Mount Size, White LED, LeadWires Term,3 mm Lamp Size,24Vdc | APEM Components Q6F3BXXW24E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3000 / $16.6200 | RFQ |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - White - 24VDC - Flush Mount - Black Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$7.5900 / $17.1400 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 6mm - White - 24VDC - Flush Mount - Black Bezel - Wires - IP67 RoHS: Compliant | 0 |
|
$7.5900 / $17.1400 | Buy Now |
Part Details for Q6F3BXXW24E
Q6F3BXXW24E CAD Models
Q6F3BXXW24E Part Data Attributes
|
Q6F3BXXW24E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6F3BXXW24E
APEM Inc
Single Color LED, White, Diffused, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 160 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q6F3BXXW24E
This table gives cross-reference parts and alternative options found for Q6F3BXXW24E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6F3BXXW24E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q14F3ARKKW24E-0K6 | Visible LED, | APEM Inc | Q6F3BXXW24E vs Q14F3ARKKW24E-0K6 |
Q14F5ABKKW24A-041 | Visible LED, | APEM Inc | Q6F3BXXW24E vs Q14F5ABKKW24A-041 |
Q14F4ARXXW24-023 | Visible LED, | APEM Inc | Q6F3BXXW24E vs Q14F4ARXXW24-023 |
Q14F6BKKW24-086 | Visible LED, | APEM Inc | Q6F3BXXW24E vs Q14F6BKKW24-086 |
Q14F4ANKKW24AE-0GP | Visible LED, | APEM Inc | Q6F3BXXW24E vs Q14F4ANKKW24AE-0GP |
Q14F3CXXW24A-041 | Visible LED, | APEM Inc | Q6F3BXXW24E vs Q14F3CXXW24A-041 |
Q14P1CKKW24E | Single Color LED, White, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q6F3BXXW24E vs Q14P1CKKW24E |
Q14P1BXXW24 | Single Color LED, White, Diffused, PLASTIC PACKAGE-3 | APEM Inc | Q6F3BXXW24E vs Q14P1BXXW24 |
Q14F3AYXXW24-0AH | Visible LED, | APEM Inc | Q6F3BXXW24E vs Q14F3AYXXW24-0AH |
Q14R3ANKKW24-0EU | Visible LED, | APEM Inc | Q6F3BXXW24E vs Q14R3ANKKW24-0EU |