Part Details for Q6F1BXXB12E by APEM Inc
Overview of Q6F1BXXB12E by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Q6F1BXXB12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R0081
|
Newark | Panel Mount Indicator, Led, 6Mm, Blue, 3.8V, Led Color:Blue, Operating Voltage:12Vdc, Mounting Hole Dia:6Mm, Forward Current If:20Ma, Luminous Intensity:8Mcd, Ip/Nema Rating:Ip67, Product Range:Q Series, Forward Voltage:3.8V Rohs Compliant: Yes |Apem Q6F1BXXB12E Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9000 / $18.8900 | Buy Now |
DISTI #
679-1448-ND
|
DigiKey | INDICATOR 12V 6MM FLUSH BLUE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
590 In Stock |
|
$10.8376 / $14.2800 | Buy Now |
DISTI #
642-Q6F1BXXB12E
|
Mouser Electronics | LED Panel Mount Indicators INDICATOR 12V 6MM FLUSH BLUE RoHS: Compliant | 5 |
|
$10.8300 / $14.2800 | Buy Now |
|
Onlinecomponents.com | Panel Mount LED Indicator - 6mm - Blue - 12VDC - Flush Mount - Black Bezel - Solder Lugs - IP67 RoHS: Compliant |
683 In Stock |
|
$12.3700 / $20.2200 | Buy Now |
DISTI #
54290528
|
Verical | LED Panel Mount Indicator Uni-Color Blue 100mcd 2-Pin Min Qty: 5 Package Multiple: 5 Date Code: 1733 | Americas - 680 |
|
$14.8987 / $26.0567 | Buy Now |
|
Master Electronics | Panel Mount LED Indicator - 6mm - Blue - 12VDC - Flush Mount - Black Bezel - Solder Lugs - IP67 RoHS: Compliant |
683 In Stock |
|
$12.3700 / $20.2200 | Buy Now |
Part Details for Q6F1BXXB12E
Q6F1BXXB12E CAD Models
Q6F1BXXB12E Part Data Attributes
|
Q6F1BXXB12E
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
Q6F1BXXB12E
APEM Inc
Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Reverse Voltage-Max | 5 V | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for Q6F1BXXB12E
This table gives cross-reference parts and alternative options found for Q6F1BXXB12E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6F1BXXB12E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q6F7CXXB02E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F1BXXB12E vs Q6F7CXXB02E |
Q6F1CXXB24 | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F1BXXB12E vs Q6F1CXXB24 |
Q6F1BXXB24E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F1BXXB12E vs Q6F1BXXB24E |
Q6F1CXXB12E | Single Color LED, Blue, Diffused, 6mm, PLASTIC PACKAGE-2 | APEM Inc | Q6F1BXXB12E vs Q6F1CXXB12E |