Part Details for Q67050-A4187-A001 by Infineon Technologies AG
Overview of Q67050-A4187-A001 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for Q67050-A4187-A001
Q67050-A4187-A001 CAD Models
Q67050-A4187-A001 Part Data Attributes
|
Q67050-A4187-A001
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
Q67050-A4187-A001
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, DIE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | S-XXUC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | FAST SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 27 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for Q67050-A4187-A001
This table gives cross-reference parts and alternative options found for Q67050-A4187-A001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q67050-A4187-A001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDC51D120T6H | Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, 7.30 X 7 MM, DIE-1 | Infineon Technologies AG | Q67050-A4187-A001 vs IDC51D120T6H |
5SLY12G1200 | Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, 8.40 X 8.40 MM, DIE-2 | ABB Semiconductors | Q67050-A4187-A001 vs 5SLY12G1200 |
IDC51D120T6HX1SA1 | Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, 7.30 X 7 MM, DIE-1 | Infineon Technologies AG | Q67050-A4187-A001 vs IDC51D120T6HX1SA1 |
SIDC53D120H | Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, DIE | Infineon Technologies AG | Q67050-A4187-A001 vs SIDC53D120H |
SIDC81D120F6YX1SA1 | Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, 9 X 9 MM, DIE-1 | Infineon Technologies AG | Q67050-A4187-A001 vs SIDC81D120F6YX1SA1 |
SIDC81D120F6 | Rectifier Diode, 1 Phase, 1 Element, 100A, 1200V V(RRM), Silicon, 9 X 9 MM, DIE-1 | Infineon Technologies AG | Q67050-A4187-A001 vs SIDC81D120F6 |