Part Details for Q65113A4888 by ams OSRAM Group
Overview of Q65113A4888 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65113A4888
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A4888
|
Avnet Americas | IR Emitter 950nm 280mW/sr 100mA 1.7V 4-Pin SMD T/R - Tape and Reel (Alt: Q65113A4888) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2997 | Buy Now |
DISTI #
SFH 4248-VBW
|
TTI | Infrared Emitters - High Power IR EMITTER POWERTOPLED RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2660 / $0.3000 | Buy Now |
DISTI #
Q65113A4888
|
EBV Elektronik | IR Emitter 950nm 280mW/sr 100mA 1.7V 4-Pin SMD T/R (Alt: Q65113A4888) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |