Part Details for Q65113A3207 by ams OSRAM Group
Overview of Q65113A3207 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65113A3207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A3207
|
Avnet Americas | IR Emitter 940nm 1150mW/sr 1500mA 3.6V Surface Mount T/R - Tape and Reel (Alt: Q65113A3207) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.0296 | Buy Now |
DISTI #
SFH 4727AS R33
|
TTI | High Power LEDs - Single Color IR OSLON BLACK RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$1.1800 | Buy Now |