Part Details for Q65113A1205 by OSRAM Opto Semiconductors
Overview of Q65113A1205 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Q65113A1205
Q65113A1205 CAD Models
Q65113A1205 Part Data Attributes
|
Q65113A1205
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65113A1205
OSRAM Opto Semiconductors
Single Color LED, Neutral White, Colored Diffused, 1.23mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.033 A | |
Forward Voltage-Max | 3.6 V | |
Lens Type | COLORED DIFFUSED | |
Luminous Intensity-Min | 1.8 cd | |
Luminous Intensity-Nom | 2850.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.23 mm | |
Surface Mount | YES | |
Terminal Pitch | 0.92 mm | |
Viewing Angle | 120 deg |