Part Details for Q65112A6747 by ams OSRAM Group
Overview of Q65112A6747 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65112A6747
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A6747
|
Avnet Americas | LED Multi-Color Chip Red/Green/Blue 625nm/528nm/465nm 50mA 6-Pin SMD T/R - Tape and Reel (Alt: Q65112A6747) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KRTBAELPS1.32V1A4JW+
|
TTI | Standard LEDs - SMD OSIRE E5515 RGB LED SIDE EMIT RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | |
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 5266 |
|
RFQ |