Part Details for Q65112A6727 by ams OSRAM Group
Overview of Q65112A6727 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65112A6727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A6727
|
Avnet Americas | Photodiode Chip 950nm 0.66A/W 2-Pin DIL SMD T/R - Tape and Reel (Alt: Q65112A6727) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5152 / $0.6118 | Buy Now |
DISTI #
SFH 2401
|
TTI | Photodiodes Si PIN Photodiode RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 1500 In Stock |
|
$0.5640 / $0.5880 | Buy Now |
DISTI #
Q65112A6727
|
EBV Elektronik | Photodiode Chip 950nm 0.66A/W 2-Pin DIL SMD T/R (Alt: Q65112A6727) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |