Part Details for Q65112A2616 by OSRAM Opto Semiconductors
Results Overview of Q65112A2616 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65112A2616 Information
Q65112A2616 by OSRAM Opto Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for Q65112A2616
Q65112A2616 CAD Models
Q65112A2616 Part Data Attributes
|
Q65112A2616
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65112A2616
OSRAM Opto Semiconductors
Single Color LED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Terminal Finish | Silver (Ag) |
Alternate Parts for Q65112A2616
This table gives cross-reference parts and alternative options found for Q65112A2616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65112A2616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GWJTLMS1.EM-GVH2-XX55-1-60-1-R33 | OSRAM Opto Semiconductors | Check for Price | Single Color LED, | Q65112A2616 vs GWJTLMS1.EM-GVH2-XX55-1-60-1-R33 |