Part Details for Q65112A1050 by ams OSRAM Group
Results Overview of Q65112A1050 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65112A1050 Information
Q65112A1050 by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q65112A1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65112A1050
|
Avnet Americas | LED Uni-Color White 130lm 4000K Chip LED 2-Pin CSMD T/R - Tape and Reel (Alt: Q65112A1050) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Container: Reel | 0 |
|
$0.4347 / $0.4899 | Buy Now |
|
Future Electronics | GW CS8PM1.CM-KULQ-XX55-1 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 | 0 |
|
$0.4430 | Buy Now |
DISTI #
GW CS8PM1.CMKULQXX55
|
TTI | White LEDs WHT SMD LED OSLON SSL 80 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel |
Americas - 1800 In Stock |
|
$0.5750 / $0.5980 | Buy Now |
DISTI #
Q65112A1050
|
EBV Elektronik | LED UniColor White 130lm 4000K Chip LED 2Pin CSMD TR (Alt: Q65112A1050) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for Q65112A1050
Q65112A1050 CAD Models
Q65112A1050 Part Data Attributes
|
Q65112A1050
ams OSRAM Group
Buy Now
Datasheet
|
Compare Parts:
Q65112A1050
ams OSRAM Group
Single Color LED, Neutral White, 2.548mm,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | AMS-OSRAM AG | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 1.3 A | |
Forward Voltage-Max | 3.2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.155 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 1.2 V | |
Shape | ROUND | |
Size | 2.548 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.2 mm | |
Viewing Angle | 80 deg |