Part Details for Q65112A0737 by OSRAM Opto Semiconductors
Overview of Q65112A0737 by OSRAM Opto Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for Q65112A0737
Q65112A0737 CAD Models
Q65112A0737 Part Data Attributes
|
Q65112A0737
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
Q65112A0737
OSRAM Opto Semiconductors
Laser Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Configuration | SINGLE WITH BUILT-IN PHOTO DIODE | |
Forward Current-Max | 0.33 A | |
Forward Voltage-Max | 7.3 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 110 mW | |
Packing Method | TRAY | |
Peak Wavelength | 520 nm | |
Shape | ROUND | |
Size | 3.55 mm | |
Spectral Bandwidth | 1 m | |
Surface Mount | NO | |
Threshold Current-Max | 90 mA |