Part Details for Q65110A9137 by OSRAM GmbH
Results Overview of Q65110A9137 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65110A9137 Information
Q65110A9137 by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for Q65110A9137
Q65110A9137 CAD Models
Q65110A9137 Part Data Attributes
|
Q65110A9137
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65110A9137
OSRAM GmbH
SINGLE COLOR LED, TRUE GREEN, 3.25 mm
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | TRUE GREEN | |
Configuration | SINGLE WITH BUILT-IN ZENER DIODE | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.21 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 3.25 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.83 mm | |
Viewing Angle | 120 deg |