There are no models available for this part yet.
Overview of Q65110A9047 by OSRAM Opto Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for Q65110A9047 by OSRAM Opto Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ameya Holding Limited | 5431 |
|
RFQ |
CAD Models for Q65110A9047 by OSRAM Opto Semiconductors
Part Data Attributes for Q65110A9047 by OSRAM Opto Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
OSRAM OPTO SEMICONDUCTORS GMBH
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
3.7 V
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Min
|
0.9 cd
|
Luminous Intensity-Nom
|
1350.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.825 mm
|
Packing Method
|
TR, 7 INCH
|
Reverse Voltage-Max
|
5 V
|
Shape
|
ROUND
|
Size
|
1.6 mm
|
Surface Mount
|
YES
|
Viewing Angle
|
120 deg
|
Alternate Parts for Q65110A9047
This table gives cross-reference parts and alternative options found for Q65110A9047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65110A9047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LWP4SG-V2AB-JKPL-1-F | SINGLE COLOR LED | OSRAM GmbH | Q65110A9047 vs LWP4SG-V2AB-JKPL-1-F |
Q65110A9048 | SINGLE COLOR LED | OSRAM GmbH | Q65110A9047 vs Q65110A9048 |
LWP4SG-V2AB-FK0PM0-46 | Single Color LED | OSRAM Opto Semiconductors | Q65110A9047 vs LWP4SG-V2AB-FK0PM0-46 |
Q65111A7805 | Single Color LED | OSRAM Opto Semiconductors | Q65110A9047 vs Q65111A7805 |
LWP4SG-V2AB-JKPL-1-F | Single Color LED, Diffused | OSRAM Opto Semiconductors | Q65110A9047 vs LWP4SG-V2AB-JKPL-1-F |
LWP4SG-V2AB-FK0PM0-46-F | Single Color LED | OSRAM Opto Semiconductors | Q65110A9047 vs LWP4SG-V2AB-FK0PM0-46-F |