Part Details for Q65110A8964 by OSRAM GmbH
Overview of Q65110A8964 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for Q65110A8964
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50000 |
|
RFQ |
Part Details for Q65110A8964
Q65110A8964 CAD Models
Q65110A8964 Part Data Attributes
|
Q65110A8964
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65110A8964
OSRAM GmbH
SINGLE COLOR LED
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TR, 7 INCH: 2000 | |
Color | WHITE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 3.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 1.12 cd | |
Luminous Intensity-Nom | 1680.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 13 INCH | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |