Part Details for Q65110A8096 by ams OSRAM Group
Overview of Q65110A8096 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A8096
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A8096
|
Avnet Americas | LED IrLED 950nm 2-Pin - Bulk (Alt: Q65110A8096) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 563 |
|
$0.1958 / $0.2302 | Buy Now |
DISTI #
Q65110A8096
|
Avnet Americas | IRLED - Bulk (Alt: Q65110A8096) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1914 / $0.2272 | Buy Now |
DISTI #
SFH 4546
|
TTI | Infrared Emitters - High Power Infrared 940nm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 8000 In Stock |
|
$0.2000 / $0.2300 | Buy Now |
DISTI #
Q65110A8096
|
EBV Elektronik | LED IrLED 950nm 2-Pin (Alt: Q65110A8096) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | EBV - 124000 |
|
Buy Now |