Part Details for Q65110A3337 by OSRAM GmbH
Overview of Q65110A3337 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q65110A3337
Q65110A3337 CAD Models
Q65110A3337 Part Data Attributes
|
Q65110A3337
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65110A3337
OSRAM GmbH
INFRARED LED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 9 mW | |
Peak Wavelength | 950 nm | |
Response Time-Max | 0.000001 s | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAs | |
Shape | ROUND | |
Spectral Bandwidth | 55 m | |
Surface Mount | NO | |
Viewing Angle | 30 deg |