Part Details for Q65110A2666 by ams OSRAM Group
Overview of Q65110A2666 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A2666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A2666
|
Avnet Americas | Phototransistor Chip Silicon 990nm 2-Pin MIDLED - Tape and Reel (Alt: Q65110A2666) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SFH 3600-3/4-Z
|
TTI | Phototransistors PHOTOTRANSISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.3860 / $0.4010 | Buy Now |
DISTI #
Q65110A2666
|
EBV Elektronik | Phototransistor Chip Silicon 990nm 2-Pin MIDLED (Alt: Q65110A2666) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 6000 |
|
Buy Now |