Part Details for Q65110A2487 by ams OSRAM Group
Overview of Q65110A2487 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A2487
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A2487
|
Avnet Americas | Phototransistor IR Chip Silicon 980nm 2-Pin PLCC - Tape and Reel (Alt: Q65110A2487) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1369 | Buy Now |
DISTI #
SFH 325 FA-Z
|
TTI | Phototransistors PHOTOTRANSISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 4000 In Stock |
|
$0.1580 / $0.1870 | Buy Now |
DISTI #
Q65110A2487
|
EBV Elektronik | Phototransistor, 980 nm, 60 �, 165 mW, 2 Pins, LCC (Alt: Q65110A2487) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 78000 |
|
Buy Now |