Part Details for Q65110A2395 by ams OSRAM Group
Overview of Q65110A2395 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A2395
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A2395
|
Avnet Americas | LED Uni-Color Green 572nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A2395) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 |
|
$0.0444 / $0.0527 | Buy Now |
DISTI #
Q65110A2395
|
Avnet Americas | LED Uni-Color Green 572nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A2395) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0444 / $0.0527 | Buy Now |
DISTI #
LG M67K-G1J2-24-Z
|
TTI | Standard LEDs - SMD Green, 570nm 7.1mcd, 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 39000 In Stock |
|
$0.0500 / $0.0680 | Buy Now |
DISTI #
Q65110A2395
|
EBV Elektronik | LED Uni-Color Green 572nm 2-Pin SMT T/R (Alt: Q65110A2395) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 915000 |
|
Buy Now |