Part Details for Q65110A2183 by ams OSRAM Group
Overview of Q65110A2183 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A2183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A2183
|
Avnet Americas | LED Uni-Color Green 572nm 2-Pin PLCC T/R - Tape and Reel (Alt: Q65110A2183) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 42000 |
|
RFQ | |
DISTI #
LG T67K-H2K1-24-Z
|
TTI | Standard LEDs - SMD Green, 570nm 9mcd, 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 14000 In Stock |
|
Buy Now |