Part Details for Q65110A2061 by ams OSRAM Group
Overview of Q65110A2061 by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A2061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A2061
|
Avnet Americas | LED Uni-Color Yellow 591nm 2-Pin PLCC T/R - Tape and Reel (Alt: Q65110A2061) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0347 / $0.0412 | Buy Now |
DISTI #
LY T67K-J2M1-26-Z
|
TTI | Standard LEDs - SMD Yellow, 587nm 22.4mcd, 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0360 / $0.0610 | Buy Now |
DISTI #
Q65110A2061
|
EBV Elektronik | LED Uni-Color Yellow 591nm 2-Pin PLCC T/R (Alt: Q65110A2061) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 798000 |
|
Buy Now |