There are no models available for this part yet.
Overview of Q65110A2035 by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q65110A2035 by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Q65110A2035
|
Avnet Americas | LED Uni-Color Orange 610nm 2-Pin PLCC T/R - Tape and Reel (Alt: Q65110A2035) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
LO T67K-K1L2-24
|
TTI | Standard LEDs - SMD Orange, 606nm 18mcd, 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
Buy Now | ||
DISTI #
Q65110A2035
|
EBV Elektronik | LED Single Chip Orange 606nm 20mA 2-Pin PLCC T/R (Alt: Q65110A2035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 376000 |
|
Buy Now |