Part Details for Q65110A1757 by ams OSRAM Group
Overview of Q65110A1757 by ams OSRAM Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q65110A1757
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65110A1757
|
Avnet Americas | LED Uni-Color Red 643nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A1757) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0501 / $0.0589 | Buy Now |
DISTI #
Q65110A1757
|
Avnet Americas | LED Uni-Color Red 643nm 2-Pin SMT T/R - Tape and Reel (Alt: Q65110A1757) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0489 / $0.0581 | Buy Now |
DISTI #
LS L29K-G1J2-1-Z
|
TTI | Standard LEDs - SMD Super Red, 630nm 17mcd, 2mA RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 85000 In Stock |
|
$0.0550 / $0.0750 | Buy Now |
DISTI #
Q65110A1757
|
EBV Elektronik | LED Uni-Color Red 643nm 2-Pin SMT T/R (Alt: Q65110A1757) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 0 Days | EBV - 10000 |
|
Buy Now |