Part Details for Q65110A1751 by OSRAM GmbH
Results Overview of Q65110A1751 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65110A1751 Information
Q65110A1751 by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for Q65110A1751
Q65110A1751 CAD Models
Q65110A1751 Part Data Attributes
|
Q65110A1751
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65110A1751
OSRAM GmbH
Visible LED, SINGLE COLOR LED
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Min | 0.00355 cd | |
Luminous Intensity-Nom | 8.775 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 610 nm | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Viewing Angle | 160 deg |
Alternate Parts for Q65110A1751
This table gives cross-reference parts and alternative options found for Q65110A1751. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65110A1751, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LOL29K-H2L1-24-0-2-R18-Z | OSRAM Opto Semiconductors | Check for Price | Visible LED, Water Diffused, | Q65110A1751 vs LOL29K-H2L1-24-0-2-R18-Z |