Part Details for Q65110A1748 by OSRAM GmbH
Results Overview of Q65110A1748 by OSRAM GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q65110A1748 Information
Q65110A1748 by OSRAM GmbH is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for Q65110A1748
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1972 |
|
RFQ |
Part Details for Q65110A1748
Q65110A1748 CAD Models
Q65110A1748 Part Data Attributes
|
Q65110A1748
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
Q65110A1748
OSRAM GmbH
SINGLE COLOR LED, YELLOW, 1.3mm, ROHS COMPLIANT, SMT, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Additional Feature | AEC-Q101 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | COLORLESS DIFFUSED | |
Luminous Intensity-Min | 0.0045 cd | |
Luminous Intensity-Nom | 7.85 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.65 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 591 nm | |
Reverse Voltage-Max | 12 V | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Viewing Angle | 160 deg |
Alternate Parts for Q65110A1748
This table gives cross-reference parts and alternative options found for Q65110A1748. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q65110A1748, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LYL29K-J1K2-26 | OSRAM GmbH | Check for Price | SINGLE COLOR LED, YELLOW, 1.3mm, 1.70 X 0.80 MM, 0.65 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | Q65110A1748 vs LYL29K-J1K2-26 |