Part Details for Q60VR3LAF2000Q1 by Banner Engineering Corp
Results Overview of Q60VR3LAF2000Q1 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Q60VR3LAF2000Q1 Information
Q60VR3LAF2000Q1 by Banner Engineering Corp is a Linear Position Sensor.
Linear Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for Q60VR3LAF2000Q1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H1180
|
Newark | Photoelectric Sensor, Sensor Output Type:Spst-No, Sensing Range Max:2M, Supply Voltage Dc Min:12V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$483.5900 | Buy Now |
DISTI #
2170-Q60VR3LAF2000Q1-ND
|
DigiKey | PHOTO SEN LASER 200-2000MM SPST Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$483.0000 | Buy Now |
DISTI #
778-Q60VR3LAF2000Q1
|
Mouser Electronics | Photoelectric Sensors Q60 Series: Adjust-Field Laser (Cls 2) Univ Volt, Range: 200-2000 mm, Input:... more | 0 |
|
$497.0000 | Order Now |
|
Neutron USA | PE Laser Sensor, Adjust-Field, R: 0.2-2m, 12/24-250VDC/AC, SPST e/m Relay, QD 1/2" | 1 |
|
$1,032.1900 | Buy Now |
Part Details for Q60VR3LAF2000Q1
Q60VR3LAF2000Q1 CAD Models
Q60VR3LAF2000Q1 Part Data Attributes
|
Q60VR3LAF2000Q1
Banner Engineering Corp
Buy Now
|
Compare Parts:
Q60VR3LAF2000Q1
Banner Engineering Corp
Select a part to compare: |
Samacsys Manufacturer | Banner |