Part Details for Q60BB6LAF2000Q by Banner Engineering Corp
Overview of Q60BB6LAF2000Q by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q60BB6LAF2000Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H8688
|
Newark | Photoelectric Sensor, Sensor Output Type:Npn/Pnp, Sensing Range Max:2M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:150Ma, Product Range:Q60 Series, Body Material:Abs/Polycarbonate, Contact Current Max:35Marohs Compliant: Yes |Banner Engineering Q60BB6LAF2000Q RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$466.1400 / $488.9900 | Buy Now |
DISTI #
2170-Q60BB6LAF2000Q-ND
|
DigiKey | SEN LASER 200-2000MM BIPOLAR Min Qty: 1 Lead time: 2 Weeks Container: Box |
13 In Stock |
|
$457.0000 | Buy Now |
DISTI #
778-Q60BB6LAF2000Q
|
Mouser Electronics | Photoelectric Sensors Q60 Series: Adjustable-Field Laser (Class 2), Range: 200-2000 mm, Input: 10-30 V dc, Output: Bipolar: 1 NPN, 1PNP, 5-pin M12 Integral QD RoHS: Compliant | 7 |
|
$457.0000 | Buy Now |
|
Neutron USA | Sensor, Photoelectric, Adjustable Field, NPN/PNP, 10 to 30VDC, 2000mm | 0 |
|
$907.7200 | Buy Now |