Part Details for Q6016LH3 by Teccor
Overview of Q6016LH3 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q6016LH3
Q6016LH3 CAD Models
Q6016LH3 Part Data Attributes
|
Q6016LH3
Teccor
Buy Now
Datasheet
|
Compare Parts:
Q6016LH3
Teccor
Alternistor TRIAC, 600V V(DRM), 16A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-220AB | |
Package Description | ISOLATED TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6016LH3
This table gives cross-reference parts and alternative options found for Q6016LH3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6016LH3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6342-A | 200V, 8A, TRIAC, TO-220AB | Motorola Mobility LLC | Q6016LH3 vs 2N6342-A |
2N6345A-C | 800V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q6016LH3 vs 2N6345A-C |
2N6347A-C | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q6016LH3 vs 2N6347A-C |
2N6343A-U | 400V, 12A, TRIAC, TO-220AB | Motorola Mobility LLC | Q6016LH3 vs 2N6343A-U |
933389620127 | 800V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, SC-46, 3 PIN | NXP Semiconductors | Q6016LH3 vs 933389620127 |
934056000127 | 600V, 8A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | Q6016LH3 vs 934056000127 |
Q4015L6 | Alternistor TRIAC, 400V V(DRM), 15A I(T)RMS, TO-220AB, ISOLATED TO-220AB, THERMOTAB-3 | Teccor | Q6016LH3 vs Q4015L6 |
Q2040J7 | Alternistor TRIAC, 200V V(DRM), 40A I(T)RMS, ISOLATED TO-218X, 3 PIN | Teccor | Q6016LH3 vs Q2040J7 |
934055303127 | 600V, 4A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | Q6016LH3 vs 934055303127 |
MAC15N | 800V, 15A, TRIAC, TO-220AB, CASE 221A, 4 PIN | Motorola Mobility LLC | Q6016LH3 vs MAC15N |