Part Details for Q6010N4RP by Littelfuse Inc
Overview of Q6010N4RP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q6010N4RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q6010N4RPTR-ND
|
DigiKey | TRIAC 600V 10A TO263 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4147 / $1.4691 | Buy Now |
DISTI #
576-Q6010N4RP
|
Mouser Electronics | Triacs 600V 10A 25-25-25mA RoHS: Compliant | 0 |
|
$1.6200 / $1.6600 | Order Now |
DISTI #
Q6010N4RP
|
TTI | Triacs 600V 10A 25-25-25mA RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.4400 / $1.5000 | Buy Now |
|
Ozdisan Elektronik | TRIAC DIS.10A 600V STANDARD TO263 (D2PAK) SMT | 0 |
|
$2.9789 / $3.2768 | RFQ |
Part Details for Q6010N4RP
Q6010N4RP CAD Models
Q6010N4RP Part Data Attributes
|
Q6010N4RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6010N4RP
Littelfuse Inc
4 Quadrant Logic Level TRIAC, 600V V(DRM), 10A I(T)RMS, TO-263AB, TO-263, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 35 mA | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | TRIAC |