Q6008R5
Description: 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB,

Overview of Q6008R5 by Loras Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for Q6008R5 by Loras Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q6008R5 by Loras Industries Inc

Q6008R5
Loras Industries Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
4 V/us
Critical Rate of Rise of Off-State Voltage-Min
60 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
0.5 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
8 A
Repetitive Peak Off-state Leakage Current-Max
50 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
4 QUADRANT LOGIC LEVEL TRIAC
Want to compare parts?
  1. Q6008R5
    Loras Industries Inc
    4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB,
    VS

Alternate Parts for Q6008R5

This table gives cross-reference parts and alternative options found for Q6008R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6008R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
Q6008R5 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220, 3 PIN Littelfuse Inc Q6008R5 vs Q6008R5
Part Number Description Manufacturer Compare
Q6008L4 TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc Q6008R5 vs Q6008L4
SC143M TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, NEC Electronics America Inc Q6008R5 vs SC143M
Q6008LT TRIAC With INT Trigger, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc Q6008R5 vs Q6008LT
SC143M 600V, 8A, TRIAC, TO-220AB Motorola Mobility LLC Q6008R5 vs SC143M
SM8J45 TRIAC, 600 V, 8 A, TRIAC, TO-220AB Toshiba America Electronic Components Q6008R5 vs SM8J45
2N6344 Triac, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi Q6008R5 vs 2N6344
Q6008R5TP 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, TO-220AB, 3 PIN Littelfuse Inc Q6008R5 vs Q6008R5TP
SC143M TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc Q6008R5 vs SC143M
MAC218A8 4 Quadrant Logic Level TRIAC, 600V V(DRM), 8A I(T)RMS, TO-220AB, Loras Industries Inc Q6008R5 vs MAC218A8
BTA08-600CWRG 8A standard and Snubberless™ Triacs STMicroelectronics Q6008R5 vs BTA08-600CWRG

Related Parts for Q6008R5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q6008R5 by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q6008R5 by Loras Industries Inc

  • Please alert me when Q6008R5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Q6008R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q6008R5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Q6008R5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q6008R5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q6008R5 by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: