Part Details for Q6008DH3RP by Littelfuse Inc
Overview of Q6008DH3RP by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q6008DH3RP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5690
|
Newark | Triac, Full Reel, Peak Repetitive Off-State Voltage, Vdrm:-, On State Rms Current It(Rms):-, Triac Case Style:To-252 (Dpak), Gate Trigger Current Max (Qi), Igt:-, Gate Trigger Voltage Max Vgt:-, Peak Gate Power:-, No. Of Pins:3Pins Rohs Compliant: Yes |Littelfuse Q6008DH3RP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1056 |
|
$0.9550 / $1.1200 | Buy Now |
DISTI #
71J1826
|
Newark | Triac, Full Reel, Peak Repetitive Off State Voltage:-, On State Rms Current:-, Triac Case Style:To-252 (Dpak), Gate Trigger Voltage Max:-, Peak Non Repetitive Surge Current:-, Holding Current Max:-, No. Of Pins:3Pins, Product Range:-Rohs Compliant: Yes |Littelfuse Q6008DH3RP RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8360 / $0.9360 | Buy Now |
DISTI #
Q6008DH3RPCT-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 8A TO252 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22362 In Stock |
|
$0.8355 / $2.3200 | Buy Now |
DISTI #
576-Q6008DH3RP
|
Mouser Electronics | Triacs 600V 8A 10-10-10mA RoHS: Compliant | 3648 |
|
$0.9550 / $2.0100 | Buy Now |
DISTI #
V79:2366_25091122
|
Arrow Electronics | TRIAC 600V 85A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 3079 |
|
$0.5984 / $0.7304 | Buy Now |
DISTI #
V72:2272_06459926
|
Arrow Electronics | TRIAC 600V 85A 3-Pin(2+Tab) DPAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2225 Container: Cut Strips | Americas - 1079 |
|
$0.8011 / $0.8828 | Buy Now |
|
Future Electronics | Qxx08xx Series 600 V 8 A Bi-Directional Solid State Switch - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
|
Future Electronics | Qxx08xx Series 600 V 8 A Bi-Directional Solid State Switch - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
DISTI #
68016516
|
Verical | TRIAC 600V 85A 3-Pin(2+Tab) DPAK T/R Min Qty: 10 Package Multiple: 1 Date Code: 2219 | Americas - 3079 |
|
$0.5984 | Buy Now |
DISTI #
63038893
|
Verical | TRIAC 600V 85A 3-Pin(2+Tab) DPAK T/R Min Qty: 8 Package Multiple: 1 Date Code: 2225 | Americas - 1079 |
|
$0.8011 / $0.8828 | Buy Now |
Part Details for Q6008DH3RP
Q6008DH3RP CAD Models
Q6008DH3RP Part Data Attributes
|
Q6008DH3RP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
Q6008DH3RP
Littelfuse Inc
Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-252AA, DPAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 20 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 15 mA | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | ALTERNISTOR TRIAC |
Alternate Parts for Q6008DH3RP
This table gives cross-reference parts and alternative options found for Q6008DH3RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6008DH3RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Q2008DH3TP | Alternistor TRIAC, 200V V(DRM), 8A I(T)RMS, TO-252AA, DPAK-3 | Littelfuse Inc | Q6008DH3RP vs Q2008DH3TP |
Q6008DH3TP | Alternistor TRIAC, 600V V(DRM), 8A I(T)RMS, TO-252AA, DPAK-3 | Littelfuse Inc | Q6008DH3RP vs Q6008DH3TP |
Q4008DH3TP | Alternistor TRIAC, 400V V(DRM), 8A I(T)RMS, TO-252AA, DPAK-3 | Littelfuse Inc | Q6008DH3RP vs Q4008DH3TP |