Trigger Devices
Q6006F512
Description: TRIAC, 600V V(DRM), 6A I(T)RMS, TO-202AB, 3 PIN

Overview of Q6006F512 by Teccor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Q6006F512 by Teccor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Q6006F512 by Teccor

Q6006F512
Teccor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TECCOR ELECTRONICS INC
Part Package Code
SFM
Package Description
IN-LINE, R-PSIP-T3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
150 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
50 mA
JESD-30 Code
R-PSIP-T3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RMS On-state Current-Max
6 A
Repetitive Peak Off-state Leakage Current-Max
50 µA
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. Q6006F512
    Teccor
    TRIAC, 600V V(DRM), 6A I(T)RMS, TO-202AB, 3 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Q6006F512 by Teccor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Q6006F512 by Teccor

  • Please alert me when Q6006F512 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following Q6006F512 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Q6006F512 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following Q6006F512 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Q6006F512.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Q6006F512 by Teccor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: