There are no models available for this part yet.
Overview of Q6004L3 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for Q6004L3 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Q6004L3-ND
|
DigiKey | TRIAC SENS GATE 600V 4A TO220 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | ||
DISTI #
576-Q6004L3
|
Mouser Electronics | Triacs 600V 4A 10-10-10mA RoHS: Compliant | 0 |
|
$1.0500 / $1.1400 | Order Now |
CAD Models for Q6004L3 by Littelfuse Inc
Part Data Attributes for Q6004L3 by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
TO-220AB
|
Package Description
|
TO-220, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.30.00.80
|
Samacsys Manufacturer
|
LITTELFUSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Critical Rate of Rise of Commutation Voltage-Min
|
2 V/us
|
Critical Rate of Rise of Off-State Voltage-Min
|
40 V/us
|
DC Gate Trigger Current-Max
|
10 mA
|
DC Gate Trigger Voltage-Max
|
2 V
|
Holding Current-Max
|
20 mA
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Leakage Current-Max
|
0.05 mA
|
Moisture Sensitivity Level
|
2
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RMS On-state Current-Max
|
4 A
|
Reference Standard
|
UL RECOGNIZED
|
Repetitive Peak Off-state Voltage
|
600 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Trigger Device Type
|
4 QUADRANT LOGIC LEVEL TRIAC
|
Alternate Parts for Q6004L3
This table gives cross-reference parts and alternative options found for Q6004L3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q6004L3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L6004L9 | TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, | Loras Industries Inc | Q6004L3 vs L6004L9 |
BT136X-600,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | Q6004L3 vs BT136X-600,127 |
BTA04-600D | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC PACKAGE-3 | STMicroelectronics | Q6004L3 vs BTA04-600D |
BT136X-600F,127 | BT136X-600F | NXP Semiconductors | Q6004L3 vs BT136X-600F,127 |
BT136X-600D,127 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | Q6004L3 vs BT136X-600D,127 |
BT136X-600E | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | Q6004L3 vs BT136X-600E |
L6004L3TP | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | Q6004L3 vs L6004L3TP |
BT136F-600F | 600V, 4A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB | NXP Semiconductors | Q6004L3 vs BT136F-600F |
BT136X-600E,127 | BT136X-600E | NXP Semiconductors | Q6004L3 vs BT136X-600E,127 |
BT136X-600D,127 | BT136X-600D | NXP Semiconductors | Q6004L3 vs BT136X-600D,127 |
Related Parts for Q6004L3
-
Q6004L3TPTRIACs
-
EFM32PG12B500F1024GM48-BMicrocontrollers
-
TPS8268120SIPRSwitching Regulator or Controllers
-
QT60160-ISGOther Analog ICs
-
LT1113CS8Operational Amplifiers
-
PZTA56Small Signal Bipolar Transistors
-
QSB60048S32Power Supply Modules
-
Q14P1CXXY12EVisible LEDs
-
QS6M3TRSmall Signal Field-Effect Transistors