Part Details for Q50E by TE Connectivity
Overview of Q50E by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q50E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q50E-ND
|
DigiKey | Q50E (FAA/PMA)=RELAY Min Qty: 2 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,035.7150 | Buy Now |
|
Onlinecomponents.com | Q50E (FAA/PMA)=RELAY | 0 |
|
$1,117.9600 / $1,887.1700 | Buy Now |
|
Master Electronics | Q50E (FAA/PMA)=RELAY | 0 |
|
$1,117.9600 / $1,887.1700 | Buy Now |
Part Details for Q50E
Q50E CAD Models
Q50E Part Data Attributes
|
Q50E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Q50E
TE Connectivity
Q50E (FAA/PMA)=RELAY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NC | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |