Part Details for Q501-1B13 by Eurotherm by Schneider Electric
Overview of Q501-1B13 by Eurotherm by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2929SQ-501GEC | Coilcraft Inc | General Purpose Inductor, 0.5uH, 2%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT | |
2929SQ-501JEC | Coilcraft Inc | General Purpose Inductor, 0.5uH, 5%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT | |
2929SQ-501JEB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 5%, 1 Element, Air-Core, SMD, 5529, HALOGEN FREE, ROHS COMPLIANT |
Price & Stock for Q501-1B13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71107594
|
RS | Signal Conditioner, Action I/Q, DC Pwr, 1 Channel, 0/100 Vdc In, 4/20 mA Out | Eurotherm Q501-1B13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$417.1900 / $463.5400 | RFQ |