Part Details for Q5-F4X-1/2-01-QB48IN-5 by Qualtek Electronics Corporation
Overview of Q5-F4X-1/2-01-QB48IN-5 by Qualtek Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-F4X-1/2-01-QB48IN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P3258
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-F4X-1/2-01-QB48IN-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2200 / $21.0100 | Buy Now |
DISTI #
Q5-F4X-1/2-01-QB48IN-5-ND
|
DigiKey | HEATSHRINK 1/2"-48" BLACK Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
562-Q5F4X1201QB48IN5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 20 RoHS: Compliant | 0 |
|
$12.7700 / $20.7200 | Order Now |
DISTI #
71319497
|
RS | Tubing, Heat Shrink, Dual Wall, Adhesive Lined, (4:1), Blk, ID 1/2 | Qualtek Electronics Corp. Q5-F4X-1/2-01-QB48IN-5 RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Package | 0 |
|
$13.6800 / $14.4000 | RFQ |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 4:1 - Clr: Black - ID: 1/2" - L: 48" - 5/Pkg | 0 |
|
$12.5300 / $14.6100 | Buy Now |