There are no models available for this part yet.
Overview of Q5-F3X-3/16-01-QB48IN-25 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q5-F3X-3/16-01-QB48IN-25 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02P3243
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-F3X-3/16-01-QB48IN-25 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.7100 / $37.2700 | Buy Now | |
DISTI #
Q5-F3X-3/16-01-QB48IN-25-ND
|
DigiKey | HEATSHRINK 3/16"-48" BLACK Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
562-F3X31601QB48IN25
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 20 RoHS: Compliant | 0 |
|
$23.2100 / $34.2100 | Order Now | |
DISTI #
71319470
|
RS | Tubing, Heat Shrink, Dual Wall, Adhesive Lined, (3:1), Blk, ID 3/16 | Qualtek Electronics Corp. Q5-F3X-3/16-01-QB48IN-25 RoHS: Compliant Min Qty: 10 Package Multiple: 25 Container: Package | 0 |
|
$25.3500 / $26.2700 | RFQ | |
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 3/16" -L: 48" - 25/Pkg RoHS: Compliant | 0 |
|
$22.8600 / $26.6600 | Buy Now |