There are no models available for this part yet.
Overview of Q5-4X-1/4-01-QB6IN-20 by Qualtek Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Q5-4X-1/4-01-QB6IN-20 by Qualtek Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83K2998
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-4X-1/4-01-QB6IN-20 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $6.8600 | Buy Now | |
DISTI #
Q5-4X-1/4-01-QB6IN-20-ND
|
DigiKey | HEATSHRINK 1/4"-6" BLACK 1=20PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
62 In Stock |
|
$3.8037 / $6.5200 | Buy Now | |
DISTI #
562-Q54X1/401QB6IN20
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 20 RoHS: Compliant | 7 |
|
$3.4200 / $6.2500 | Buy Now | |
DISTI #
71319442
|
RS | Tubing, Heat Shrink, Dual Wall, Adhesive Lined, (4:1), Blk, ID 1/4 | Qualtek Electronics Corp. Q5-4X-1/4-01-QB6IN-20 RoHS: Compliant Min Qty: 10 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$4.0700 / $4.6700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$3.5000 | Buy Now | ||
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 4:1 - Clr: Black - ID: 1/4" - L: 6" - 20/Pkg RoHS: Compliant | 0 |
|
$2.5200 / $3.5800 | Buy Now |