Part Details for Q5-4X-1/2-01-QB48IN-5 by Qualtek Electronics Corporation
Overview of Q5-4X-1/2-01-QB48IN-5 by Qualtek Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-4X-1/2-01-QB48IN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2994
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-4X-1/2-01-QB48IN-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2700 / $21.0400 | Buy Now |
DISTI #
Q661-ND
|
DigiKey | HEATSHRINK 1/2"-48" BLACK 1=1PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3946 In Stock |
|
$2.8330 / $4.7200 | Buy Now |
DISTI #
562-Q54X1/201QB48IN
|
Mouser Electronics | Heat Shrink Tubing & Sleeves RoHS: Compliant | 154 |
|
$11.6900 / $19.8200 | Buy Now |
DISTI #
71100694
|
RS | Heat Shrink, Adhesive, 4:1, Flexible, Polyolefin, Black, 1/2 In Id, 48 In Pc, 5 | Qualtek Electronics Corp. Q5-4X-1/2-01-QB48IN-5 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$18.0400 / $19.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$12.1500 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 4:1 - Clr: Black - ID: 1/2" - L: 48" - 5/Pkg |
30 In Stock 123 Factory Stock |
|
$11.4000 / $13.6200 | Buy Now |
DISTI #
69097577
|
Verical | Heat Shrink Tubing ST Flexible Polyolefin Black Dual Bag Min Qty: 10 Package Multiple: 10 Date Code: 2313 | Americas - 30 |
|
$17.5515 | Buy Now |
DISTI #
000000000003021472
|
Sager | Heat Shrink Tubing & Sleeves Min Qty: 1 | 0 |
|
$9.1400 / $13.9600 | Buy Now |
|
Master Electronics | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 4:1 - Clr: Black - ID: 1/2" - L: 48" - 5/Pkg |
30 In Stock 123 Factory Stock |
|
$11.4000 / $13.6200 | Buy Now |