Part Details for Q5-3X-1-01-SS25M by Qualtek Electronics Corporation
Overview of Q5-3X-1-01-SS25M by Qualtek Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3X-1-01-SS25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6827
|
Newark | Heat Shrink Tubing, 24Mm, 3:1, Blk, 25M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.945", I.d. Supplied - Metric:24Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:82Ft, Length - Metric:25M, I.d. Recovered Max - Metric:8Mm Rohs Compliant: Yes |Qualtek Electronics Q5-3X-1-01-SS25M Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 5 |
|
$136.0700 / $167.4700 | Buy Now |
DISTI #
Q53X100B-25M-ND
|
DigiKey | HEATSHRINK 0.945" X 82' BLACK Min Qty: 1 Lead time: 29 Weeks Container: Spool | Temporarily Out of Stock |
|
$113.7714 / $140.0300 | Buy Now |
DISTI #
562-Q5-3X-1-01-SS25M
|
Mouser Electronics | Heat Shrink Tubing & Sleeves DualWall AdhesvLine 1" 25M Spool RoHS: Compliant | 3 |
|
$113.7700 / $150.3500 | Buy Now |
DISTI #
71319420
|
RS | Tubing, Heat Shrink, Dual Wall, Adhesive Lined, (3:1), Black, ID 1 | Qualtek Electronics Corp. Q5-3X-1-01-SS25M RoHS: Compliant Min Qty: 5 Package Multiple: 82 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$133.0300 / $140.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$112.5400 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1" - 25m/Spool | 0 |
|
$81.3200 / $121.5300 | Buy Now |