Part Details for Q5-3X-1-01-QB48IN-5 by Qualtek Electronics Corporation
Overview of Q5-3X-1-01-QB48IN-5 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3X-1-01-QB48IN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK9801
|
Newark | Shrink Tubing |Qualtek Electronics Q5-3X-1-01-QB48IN-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$31.3900 | Buy Now |
DISTI #
Q53X100B-ND
|
DigiKey | HEATSHRINK 0.945" X 4' BLK 1=1PC Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
1150 In Stock |
|
$6.1085 / $10.4100 | Buy Now |
DISTI #
562-Q53X1-48N5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1" 48IN 5PC BAG BLK RoHS: Compliant | 79 |
|
$23.1200 / $40.9300 | Buy Now |
DISTI #
70133034
|
RS | Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 48" L | Qualtek Electronics Corp. Q5-3X-1-01-QB48IN-5 RoHS: Compliant Min Qty: 10 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$38.0600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$29.1000 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1" - L: 48" - 5/Pkg RoHS: Compliant |
30 In Stock 1114 Factory Stock |
|
$22.3300 / $23.0100 | Buy Now |
DISTI #
000000000003021419
|
Sager | Heat Shrink Tubing & Sleeves 1 48IN 5PC BAG BLK Min Qty: 1 | 162 |
|
$20.7500 / $24.7800 | Buy Now |
|
Master Electronics | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1" - L: 48" - 5/Pkg RoHS: Compliant |
30 In Stock 1114 Factory Stock |
|
$22.3300 / $23.0100 | Buy Now |
|
Neutron USA | Heat Shrink Tubing, size: 1", L: 48IN, S/R ID: 24/8mm, 5PC BAG, BLK, Price per Bag | 50 |
|
$69.9900 | Buy Now |