Part Details for Q5-3X-1/8-01-QB1.0IN-2000 by Qualtek Electronics Corporation
Overview of Q5-3X-1/8-01-QB1.0IN-2000 by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for Q5-3X-1/8-01-QB1.0IN-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
QTKQ5-3X-1/8-01-QB1.0IN-2
|
Heilind Electronics | Q5-3X-1/8-01-QB1.0IN-2000 | Americas - 3 in Stock |
|
$41.7000 | Buy Now |
DISTI #
QTKQ5-3X-1/8-01-QB1.0IN-2
|
Interstate Connecting Components | Q5-3X-1/8-01-QB1.0IN-2000 | 1 |
|
$41.7000 | Buy Now |