Part Details for Q5-3X-1/2-01-SS25M by Qualtek Electronics Corporation
Overview of Q5-3X-1/2-01-SS25M by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3X-1/2-01-SS25M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6829
|
Newark | Heat Shrink Tubing, 12Mm, 3:1, Blk, 25M, Shrink Ratio:3:1, I.d. Supplied - Imperial:0.472", I.d. Supplied - Metric:12Mm, Shrink Tubing/Boot Colour:Black, Length - Imperial:82Ft, Length - Metric:25M, I.d. Recovered Max - Metric:4Mm Rohs Compliant: Yes |Qualtek Electronics Q5-3X-1/2-01-SS25M Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 0 |
|
$53.1600 / $66.9900 | Buy Now |
DISTI #
Q1171-ND
|
DigiKey | HEATSHRINK 0.472" X 82' BLACK Min Qty: 1 Lead time: 23 Weeks Container: Spool |
62 In Stock |
|
$44.4584 / $56.0100 | Buy Now |
DISTI #
562-Q53X1201SS25M
|
Mouser Electronics | Heat Shrink Tubing & Sleeves DualWall AdhesvLine 1/2" 25M Spool RoHS: Compliant | 5 |
|
$44.4500 / $55.9900 | Buy Now |
DISTI #
71319418
|
RS | Tubing, Heat Shrink, Dual Wall, Adhesive Lined, (3:1), Black, ID 1/2 | Qualtek Electronics Corp. Q5-3X-1/2-01-SS25M RoHS: Compliant Min Qty: 5 Package Multiple: 82 Lead time: 20 Weeks, 0 Days Container: ft. Coil | 0 |
|
$51.0500 / $54.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 | 0 |
|
$45.0200 | Buy Now |
DISTI #
QTKQ5-3X-1/2-01-SS25M
|
Heilind Electronics | HEAT SHRINK TUBING 1 SPOOL = 25 METERS | Americas - 60 in Stock |
|
$50.1852 / $69.3200 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/2" - 25m/Spool |
25 In Stock |
|
$42.4800 / $51.8300 | Buy Now |
DISTI #
QTKQ5-3X-1/2-01-SS25M
|
Interstate Connecting Components | HEAT SHRINK TUBING 1 SPOOL = 25 METERS | 20 |
|
$50.1852 / $69.3200 | Buy Now |
|
Master Electronics | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 3:1 - Clr: Black - ID: 1/2" - 25m/Spool |
25 In Stock |
|
$42.4800 / $51.8300 | Buy Now |
|
Neutron USA | Heat Shrink Tubing, DualWall AdhesvLined, Size: 1/2", S/R ID: 12/4mm, 25M Spool, Price per Spool | 50 |
|
$94.9900 | Buy Now |