Part Details for Q5-3X-1 1/2-01-QB6IN-5 by Qualtek Electronics Corporation
Overview of Q5-3X-1 1/2-01-QB6IN-5 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-3X-1 1/2-01-QB6IN-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2943
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-3X-1 1/2-01-QB6IN-5 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $11.5200 | Buy Now |
DISTI #
Q5-3X-11/2-01-QB6IN-5-ND
|
DigiKey | HEATSHRINK 1 1/2"-6" BLACK 1=5PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
10 In Stock |
|
$6.9986 / $11.5800 | Buy Now |
DISTI #
562-Q53X112-6N5
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1 1/2 6IN 5PC BAG BLACK RoHS: Compliant | 27 |
|
$6.9900 / $11.5800 | Buy Now |
DISTI #
70133026
|
RS | Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 6" L | Qualtek Electronics Corp. Q5-3X-1 1/2-01-QB6IN-5 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Package | 3 |
|
$10.1200 / $11.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$6.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2400 / $9.8300 | Buy Now |
|
Neutron USA | Heat Shrink Tubing, size: 1 1/2", L: 6IN, S/R ID: 40/13mm, 5PC BAG, BLACK, Price per Bag | 38 |
|
$39.9900 | Buy Now |