Part Details for Q5-2X-3/16-01-QB6IN-24 by Qualtek Electronics Corporation
Overview of Q5-2X-3/16-01-QB6IN-24 by Qualtek Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-2X-3/16-01-QB6IN-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K2928
|
Newark | Heat Shrink Tubing |Qualtek Electronics Q5-2X-3/16-01-QB6IN-24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1900 / $6.1800 | Buy Now |
DISTI #
Q5-2X-3/16-01-QB6IN-24-ND
|
DigiKey | HEATSHRINK 3/16"-6" BLACK 1=24PC Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
23 In Stock |
|
$3.6663 / $6.1100 | Buy Now |
DISTI #
562-Q52X316-6N24
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 3/16 6IN 24PC BAG BLACK RoHS: Compliant | 28 |
|
$3.6600 / $5.8700 | Buy Now |
DISTI #
70133003
|
RS | Tubing, Heat Shrink, Adhesive Lined, Flame Retardant, Blk Polyolefin, 6" L | Qualtek Electronics Corp. Q5-2X-3/16-01-QB6IN-24 RoHS: Compliant Min Qty: 10 Package Multiple: 24 Lead time: 20 Weeks, 0 Days Container: Package | 0 |
|
$5.2800 / $5.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks | 0 |
|
$3.1500 | Buy Now |
|
Onlinecomponents.com | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 3/16" - L: 6" - 24/Pkg RoHS: Compliant |
55 In Stock |
|
$2.2700 / $4.4300 | Buy Now |
DISTI #
58861377
|
Verical | Heat Shrink Tubing ST Polyolefin Black Dual Bag Min Qty: 20 Package Multiple: 10 Date Code: 1402 | Americas - 50 |
|
$3.2240 / $5.7590 | Buy Now |
DISTI #
000000000003021405
|
Sager | Heat Shrink Tubing & Sleeves 3/16 6IN 24PC BAG BLACK Min Qty: 10 | 0 |
|
$2.3900 / $4.8400 | Buy Now |
|
Master Electronics | Heat Shrink - 2 Wall - w/Adhsv - Polyolefin - 2:1 - Clr: Black - ID: 3/16" - L: 6" - 24/Pkg RoHS: Compliant |
55 In Stock |
|
$2.2700 / $4.4300 | Buy Now |
|
Neutron USA | Heat Shrink Tubing and Sleeves 3/16 6IN 24PC BAG BLACK | 50 |
|
$25.9900 | Buy Now |
Part Details for Q5-2X-3/16-01-QB6IN-24
Q5-2X-3/16-01-QB6IN-24 CAD Models
Q5-2X-3/16-01-QB6IN-24 Part Data Attributes
|
Q5-2X-3/16-01-QB6IN-24
Qualtek Electronics Corporation
Buy Now
|
Compare Parts:
Q5-2X-3/16-01-QB6IN-24
Qualtek Electronics Corporation
|
Samacsys Manufacturer | Qualtek |