Part Details for Q5-2000-10-5/16-01-SS100M by Qualtek Electronics Corporation
Overview of Q5-2000-10-5/16-01-SS100M by Qualtek Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q5-2000-10-5/16-01-SS100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q5-2000-10-5/16-01-SS100M-ND
|
DigiKey | HEATSHRINK 10MM-100M BLACK Lead time: 29 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Tbg - Thin Wall - Polyolefin - 2:1 - Clr: Black - ID: 5/16" - 100m/Spool | 0 |
|
$65.9500 / $93.0200 | Buy Now |