Part Details for Q4XTBCOD300-Q8 by Banner Engineering Corp
Overview of Q4XTBCOD300-Q8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Q4XTBCOD300-Q8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4627
|
Newark | Q4X Series: Clear Object, Range: 300 Mm, Input 10-30 V Dc, Outputs: Bipolar: 1 Npn, 1 Pnp, Connection: Euro M12 5-Pin Integral Connector Rohs Compliant: Yes |Banner Engineering Q4XTBCOD300-Q8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$441.6600 / $463.3100 | Buy Now |
DISTI #
2170-Q4XTBCOD300-Q8-ND
|
DigiKey | PHOTO SEN CLEAR 300MM BIPOLAR Min Qty: 1 Lead time: 5 Weeks Container: Box |
6 In Stock |
|
$433.0000 | Buy Now |
DISTI #
778-Q4XTBCOD300-Q8
|
Mouser Electronics | Photoelectric Sensors Q4X Series: Clear Object, Range: 300 mm, Input: 10-30 V dc, Outputs: Bipolar: 1 NPN, 1 PNP, 5-pin M12 Integral QD | 2 |
|
$433.0000 | Buy Now |
|
Neutron USA | Sensor, Laser, Red, Diffuse, 300mm Range, 10-30VDC, NPN/PNP, M12, 95292 | 8 |
|
$907.2100 | Buy Now |