Part Details for Q48SL3R330NRFA by Delta Electronics Inc
Overview of Q48SL3R330NRFA by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Q48SL3R330NRFA
Q48SL3R330NRFA CAD Models
Q48SL3R330NRFA Part Data Attributes
|
Q48SL3R330NRFA
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Q48SL3R330NRFA
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT, QUARTER BRICK PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
JESD-609 Code | e3 | |
Length | 57.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for Q48SL3R330NRFA
This table gives cross-reference parts and alternative options found for Q48SL3R330NRFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Q48SL3R330NRFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-MCNY-CV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | Q48SL3R330NRFA vs VI-MCNY-CV |
ERS4033P030N25 | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, EIGHTH BRICK PACKAGE-8 | NetPower Technologies Inc | Q48SL3R330NRFA vs ERS4033P030N25 |
ULS-3.3/30-D48NH-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | Q48SL3R330NRFA vs ULS-3.3/30-D48NH-C |
CHS120483R3S | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, SMD-8 | Cosel USA Inc | Q48SL3R330NRFA vs CHS120483R3S |
VI-LCNY-MV | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | Q48SL3R330NRFA vs VI-LCNY-MV |
ULS-3.3/30-D48NM-C | DC-DC Regulated Power Supply Module, | Murata Manufacturing Co Ltd | Q48SL3R330NRFA vs ULS-3.3/30-D48NM-C |
VI-LCNY-MVH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | Q48SL3R330NRFA vs VI-LCNY-MVH1-CC |
EQW030A0F641Z | IC 1-OUTPUT 99 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8, Power Supply Module | Lineage Power | Q48SL3R330NRFA vs EQW030A0F641Z |
VI-MC3Y-IV-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | Q48SL3R330NRFA vs VI-MC3Y-IV-CC |
ULS-3.3/30-D48NHL2-C | DC-DC Regulated Power Supply Module, 1 Output, 99.99W, Hybrid, PACKAGE-8 | Murata Power Solutions | Q48SL3R330NRFA vs ULS-3.3/30-D48NHL2-C |