Part Details for Q48SC12033NRDH by Delta Electronics Inc
Overview of Q48SC12033NRDH by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for Q48SC12033NRDH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q48SC12033NRDH-ND
|
DigiKey | DC DC CONVERTER 12V 396W Min Qty: 180 Lead time: 30 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.6215 | Buy Now |
DISTI #
108-Q48SC12033NRDH
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount DC/DC Converter, 1/4 Brick, 12Vout, 33A RoHS: Compliant | 98 |
|
$57.2600 / $61.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Tray | 0Tray |
|
$54.8900 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 4th BRICK, 12V, 33A | 0 |
|
$169.5200 | Buy Now |
Part Details for Q48SC12033NRDH
Q48SC12033NRDH CAD Models
Q48SC12033NRDH Part Data Attributes:
|
Q48SC12033NRDH
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
Q48SC12033NRDH
Delta Electronics Inc
DC-DC Regulated Power Supply Module, 1 Output, 396W, Hybrid, QUARTER BRICK PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Delta Electronics | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X16 | |
JESD-609 Code | e3 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 8.004 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Total Power Output-Max | 396 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |